- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3FBDP122M
Omron Automation
E3FBDP122M
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin
Search Keywords: E3FBDP122M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3FBDP122M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.3 m
-
Output Type:PNP Open Collector
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:44 mm
-
Mounting:Panel
Product Guides
+
Frequently Asked Questions
Is E3FBDP122M RoHS compliant?
Yes, E3FBDP122M is RoHS compliant.
What is the lead time for E3FBDP122M?
The standard lead time for E3FBDP122M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
14 Weeks
can ship
12/14/26