Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3FBDN22

Photoelectric sensor - M18 threaded barrel - metal - red LED - diffuse - 300 mm - NPN - Light-ON/Dark-ON - M12 connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - M18 threaded barrel - metal - red LED - diffuse - 300 mm - NPN - Light-ON/Dark-ON - M12 connector
Search Keywords: E3FBDN22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E3FBDN22
Unit of Measure: Per Each
RoHS: Yes
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Diffuse-Reflective
Maximum Sensing Distance: 0.3 m
Output Type: NPN Open Collector
Maximum Response time: 0.5 ms
Minimum Operating Supply Voltage: 10 VDC
Maximum Operating Supply Voltage: 30 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Connector
Dimension: 48 mm
Mounting: Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3FBDN22 RoHS compliant?
Yes, E3FBDN22 is RoHS compliant.
What is the lead time for E3FBDN22?
The standard lead time for E3FBDN22 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 12/21/26
Manufacturer Stock:
60 can ship
11 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$99.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!