- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3FATP112M
Omron Automation
E3FATP112M
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP Open Collector 20m 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3FATP112M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thru-beam |
| Maximum Sensing Distance: | 20 m |
| Output Type: | PNP Open Collector |
| Maximum Response time: | 0.5 ms |
| Minimum Operating Supply Voltage: | 10 VDC |
| Maximum Operating Supply Voltage: | 30 VDC |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Wire Lead |
| Dimension: | 41 x 16.6 x 15 mm |
| Mounting: | Panel |