- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3FARP122M
Omron Automation
E3FARP122M
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4-Pin
Search Keywords: E3FARP122M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3FARP122M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:N/A
-
Output Type:PNP Open Collector
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:41 x 16.6 x 15 mm
-
Mounting:Panel
Product Guides
+
Frequently Asked Questions
Is E3FARP122M RoHS compliant?
Yes, E3FARP122M is RoHS compliant.
What is the lead time for E3FARP122M?
The standard lead time for E3FARP122M is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
12/14/26