- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3FARN122M
E3FARN122M
Omron Automation
Photoelectric Sensor Coaxial Retroreflective Light ON/Dark ON NPN 0.5m 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Coaxial Retroreflective Light ON/Dark ON NPN 0.5m 4-Pin
Search Keywords: E3FARN122M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3FARN122M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial Retroreflective
-
Maximum Sensing Distance:0.5 m
-
Output Type:NPN
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:41 x 16.6 x 15 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$95.42
5
$88.30
10
$85.74
15
$84.45
25
$81.04
50 +
$78.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments