Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3FARN112M

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 4m 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 4m 4-Pin
Search Keywords: E3FARN112M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E3FARN112M
Unit of Measure: Per Each
RoHS: Yes
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Retro-Reflective
Maximum Sensing Distance: 4 m
Output Type: NPN
Maximum Response time: 0.5 ms
Minimum Operating Supply Voltage: 10 VDC
Maximum Operating Supply Voltage: 30 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 41 x 16.6 x 15 mm
Mounting: Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3FARN112M RoHS compliant?
Yes, E3FARN112M is RoHS compliant.
What is the lead time for E3FARN112M?
The standard lead time for E3FARN112M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
618 can ship
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$91.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!