- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3FALP22
Omron Automation
E3FALP22
Photoelectric Sensor Background Suppression Light ON/Dark ON PNP Open Collector 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3FALP22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541409500 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Background Suppression |
| Output Type: | PNP Open Collector |
| Terminal Type: | Connector |
| Dimension: | 45 x 16.6 x 15 mm |
| Mounting: | Panel |