Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3FALN21

Photoelectric Sensor Background Suppression Light ON/Dark ON NPN 0.1m 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Background Suppression Light ON/Dark ON NPN 0.1m 4-Pin
Search Keywords: E3FALN21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3FALN21
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Background Suppression
  • Maximum Sensing Distance:
    0.1 m
  • Output Type:
    NPN
  • Maximum Response time:
    0.5 ms
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    45 x 16.6 x 15 mm
  • Mounting:
    Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3FALN21 RoHS compliant?
Yes, E3FALN21 is RoHS compliant.
What is the lead time for E3FALN21?
The standard lead time for E3FALN21 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
1 +
$124.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!