- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3FADP23
Omron Automation
E3FADP23
Photoelectric sensor - M18 threaded barrel - plastic - red LED - diffuse - 1 m - PNP - Light-ON/Dark-ON - M12 connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3FADP23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:N/A
-
Output Type:PNP Open Collector
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Terminal Type:Connector
-
Dimension:45 x 16.6 x 15 mm
-
Mounting:Panel