- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3FADP132M
Omron Automation
E3FADP132M
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3FADP132M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Diffuse-Reflective |
| Output Type: | PNP Open Collector |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Wire Lead |
| Dimension: | 41 x 16.6 x 15 mm |
| Mounting: | Panel |