Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3FADN23

Photoelectric sensor - M18 threaded barrel - plastic - red LED - diffuse - 1 m - NPN - Light-ON/Dark-ON - M12 connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - M18 threaded barrel - plastic - red LED - diffuse - 1 m - NPN - Light-ON/Dark-ON - M12 connector
Search Keywords: E3FADN23
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3FADN23
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Diffuse-Reflective
  • Maximum Sensing Distance:
    1 m
  • Output Type:
    NPN
  • Maximum Response time:
    0.5 ms
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    45 x 16.6 x 15 mm
  • Mounting:
    Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3FADN23 RoHS compliant?
Yes, E3FADN23 is RoHS compliant.
What is the lead time for E3FADN23?
The standard lead time for E3FADN23 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16 can ship
5 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$88.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!