Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3FADN152M

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m
Search Keywords: E3FADN152M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E3FADN152M
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Diffuse-Reflective
Maximum Sensing Distance: 0.3 m
Output Type: NPN
Maximum Response time: 0.5 ms
Minimum Operating Supply Voltage: 10 VDC
Maximum Operating Supply Voltage: 30 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Pre-Wired
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3FADN152M RoHS compliant?
Yes, E3FADN152M is RoHS compliant.
What is the lead time for E3FADN152M?
The standard lead time for E3FADN152M is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$94.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!