Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3F2R4C4M

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 2m 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 2m 4-Pin
Search Keywords: E3F2R4C4M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3F2R4C4M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Retro-Reflective
  • Maximum Sensing Distance:
    2 m
  • Output Type:
    NPN
  • Maximum Response time:
    2.5 ms
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    55 °C
  • Terminal Type:
    Connector
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3F2R4C4M RoHS compliant?
Yes, E3F2R4C4M is RoHS compliant.
What is the lead time for E3F2R4C4M?
The standard lead time for E3F2R4C4M is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/3/26
Backorder
Price (USD)
Qty
Unit Price
1 +
$88.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!