- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3F27LM2M
E3F27LM2M
Omron Automation
Photoelectric Sensor Thru-beam Light ON/Dark ON 7m 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photoelectric Sensor Thru-beam Light ON/Dark ON 7m 4-Pin
Search Keywords: E3F27LM2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3F27LM2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:7 m
-
Output Type:N/A
-
Maximum Response time:2.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:41 x 15 mm
-
Mounting:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/12/26