- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3F27C4C
E3F27C4C
Omron Automation
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 7m
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 7m
Search Keywords: E3F27C4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3F27C4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:7 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:64.9 x 24 x 27.7 mm
-
Mounting:Panel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$124.52
5
$115.06
10 +
$107.88
Click for Quote
Log in
to unlock special pricing