- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E3CVS1G
E3CVS1G
Omron Automation
Proximity Sensor NPN 1cm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NPN 1cm
Search Keywords: E3CVS1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3CVS1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543709860
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:10 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:28 x 10 x 15 mm
-
Operating Temperature:-10 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$105.32
5
$103.21
10
$101.15
15
$99.13
25
$97.14
50 +
$95.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments