- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E3CVM35R
E3CVM35R
Omron Automation
Proximity Sensor NPN 3.5cm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NPN 3.5cm
Search Keywords: E3CVM35R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3CVM35R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:35 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:47 x 26 x 20 mm
-
Operating Temperature:-10 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$335.14
3
$325.83
5
$320.94
10 +
$316.13
Click for Quote
Log in
to unlock special pricing