Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3CS20W

Photoelectric sensor - through-beam - 200 mm - 2 m cable (requires E3C amplifier)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric sensor - through-beam - 200 mm - 2 m cable (requires E3C amplifier)
Search Keywords: E3CS20W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3CS20W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    0.2 m
  • Output Type:
    N/A
  • Maximum Response time:
    1 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -10 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    20 x 12.5 x 2.8 mm
  • Mounting:
    DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3CS20W RoHS compliant?
Yes, E3CS20W is RoHS compliant.
What is the lead time for E3CS20W?
The standard lead time for E3CS20W is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
46 can ship
20 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$158.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!