- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3CS20DW
E3CS20DW
Omron Automation
Photoelectric Sensor Thru-beam 0.2m 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photoelectric Sensor Thru-beam 0.2m 2-Pin
Search Keywords: E3CS20DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3CS20DW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.2 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Dimension:2.8 x 20 x 12.5 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$139.91
10
$55.07
25
$51.40
50 +
$48.15
Click for Quote
Log in
to unlock special pricing