- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3CS10
Omron Automation
E3CS10
Photoelectric sensor - through-beam - 100 mm - 2 m cable (requires E3C amplifier)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3CS10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.1 m
-
Output Type:N/A
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:14 x 10 x 5.8 mm
-
Mounting:DIN Rail