- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3CLS3R
E3CLS3R
Omron Automation
Photoelectric Sensor Convergent 0.033m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Convergent 0.033m
Search Keywords: E3CLS3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3CLS3R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Convergent
-
Maximum Sensing Distance:0.033 m
-
Output Type:N/A
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Dimension:38 x 10 x 18 mm
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$146.05
3
$143.86
5
$141.71
10 +
$139.58
Click for Quote
Log in
to unlock special pricing