- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E3CL11M
Omron Automation
E3CL11M
Proximity Sensor 2cm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3CL11M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:20 mm
-
Mounting:DIN Rail
-
Output Type:N/A
-
Dimension:50 x 30 x 12 mm
-
Operating Temperature:0 to 40 °C
-
Switching Mode:N/A
-
This product is discontinued, but still in stock.