- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3CJC4
E3CJC4
Omron Automation
Standard Sensor Amplifier - NPN - DIN Rail - 12V to 24V - 50mA.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Sensor Amplifier - NPN - DIN Rail - 12V to 24V - 50mA.
Search Keywords: E3CJC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3CJC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$160.20
5
$148.03
10 +
$138.74
Click for Quote
Log in
to unlock special pricing