Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E3B2D2M4USN

Photoelectric Sensor Diffuse Light ON/Dark ON Relay 3m 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Diffuse Light ON/Dark ON Relay 3m 2-Pin
Search Keywords: E3B2D2M4USN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E3B2D2M4USN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Diffuse
  • Maximum Sensing Distance:
    3 m
  • Output Type:
    Relay
  • Maximum Response time:
    30 ms
  • Minimum Operating Supply Voltage:
    24,12 VAC|VDC
  • Maximum Operating Supply Voltage:
    240,240 VAC|VDC
  • Operating Temperature:
    -25 °C
  • Terminal Type:
    N/A
  • Dimension:
    80.3 x 36 x 90.3 mm
  • Mounting:
    Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E3B2D2M4USN discontinued?
Yes, E3B2D2M4USN from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is E3B2D2M4USN RoHS compliant?
No, E3B2D2M4USN is not RoHS compliant.
What is the lead time for E3B2D2M4USN?
The standard lead time for E3B2D2M4USN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,027
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$388.45
3 +
$369.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!