- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E39S63
Omron Automation
E39S63
Slits for E3T-ST1* types - 0.5mm & 1mm dia pairs supplied
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E39S63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541900000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Slits
-
Operating Temperature:N/A
-
Dimension:N/A