Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E39RS3

The E39-RS3 is a tape reflector accessory designed for use with retroreflective photoelectric sensors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The E39-RS3 is a tape reflector accessory designed for use with retroreflective photoelectric sensors.
Search Keywords: E39RS3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E39RS3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704500
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Reflector
Operating Temperature: -25°C to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E39RS3 RoHS compliant?
Yes, E39RS3 is RoHS compliant.
What is the lead time for E39RS3?
The standard lead time for E39RS3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
Manufacturer Stock:
610 can ship
13 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$49.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!