- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E39RS2
Omron Automation
E39RS2
Accessory photelectric sensor - reflective tape - 40 x 35 x 0.6 - self adhesive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E39RS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflector
-
Operating Temperature:-25°C to 55 °C
-
Dimension:N/A