Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E39RP1

Reflector - polarizing - to use with E3ZM-B - 44mm x 64mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Reflector - polarizing - to use with E3ZM-B - 44mm x 64mm
Search Keywords: E39RP1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E39RP1
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Reflector
Operating Temperature: -40°C to 60 °C
Dimension: 44 x 8.5 x 80 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E39RP1 RoHS compliant?
Yes, E39RP1 is RoHS compliant.
What is the lead time for E39RP1?
The standard lead time for E39RP1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$44.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!