Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E39R4

Accessory photoelectric sensor - reflector - 23 x 14 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Accessory photoelectric sensor - reflector - 23 x 14 mm
Search Keywords: E39R4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E39R4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541900000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Reflector
Operating Temperature: -25°C to 55 °C
Dimension: 13.7 x 4.9 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E39R4 RoHS compliant?
Yes, E39R4 is RoHS compliant.
What is the lead time for E39R4?
The standard lead time for E39R4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 187
Can Ship immediately
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$32.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!