- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E39F13
Omron Automation
E39F13
Dual fiber extension connector for dia 2.2mm fibers
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dual fiber extension connector for dia 2.2mm fibers
Search Keywords: E39F13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E39F13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fiber Units Allow Free Cutting
-
Operating Temperature:N/A
-
Dimension:48.6 x 9.2 x 33.8 mm
Frequently Asked Questions
Is E39F13 RoHS compliant?
Yes, E39F13 is RoHS compliant.
What is the lead time for E39F13?
The standard lead time for E39F13 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
7 Weeks
can ship
10/12/26