Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E32TC200E

Photoelectric Sensor Thru-beam 0.27m

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam 0.27m
Search Keywords: E32TC200E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E32TC200E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    0.27 m
  • Output Type:
    N/A
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Operating Temperature:
    -40 to 70 °C
  • Terminal Type:
    N/A
  • Dimension:
    11 x 6.35 x 5.5 mm
  • Mounting:
    Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E32TC200E RoHS compliant?
Yes, E32TC200E is RoHS compliant.
What is the lead time for E32TC200E?
The standard lead time for E32TC200E is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Manufacturer Stock:
40 can ship
14 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$134.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!