- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E32TC200
E32TC200
Omron Automation
The E32TC200 is a standard, M4 screw-shaped, through-beam fiber optic sensor unit for presence detection and positioning appli ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The E32TC200 is a standard, M4 screw-shaped, through-beam fiber optic sensor unit for presence detection and positioning applications.
Search Keywords: E32TC200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32TC200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:1 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:N/A
-
Dimension:14 x 8.08 x 7 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
929
can ship
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$89.69
5
$81.99
10
$79.22
15
$78.82
25
$76.39
50 +
$73.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT