- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E32T24
E32T24
Omron Automation
Photoelectric Sensor Thru-beam 0.16m
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Photoelectric Sensor Thru-beam 0.16m
Search Keywords: E32T24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32T24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.16 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:N/A
-
Dimension:47 x 2 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$304.36
3
$296.51
5
$292.06
10 +
$287.68
Click for Quote
Log in
to unlock special pricing