- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- E32T11NF5M
Omron Automation
E32T11NF5M
Ultimate Fiber Sensor 15V/18V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ultimate Fiber Sensor 15V/18V
Search Keywords: E32T11NF5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32T11NF5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Category:Ultimate Fiber Sensor
-
Minimum Operating Supply Voltage:12 V
-
Maximum Operating Supply Voltage:24 V
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is E32T11NF5M RoHS compliant?
Yes, E32T11NF5M is RoHS compliant.
What is the lead time for E32T11NF5M?
The standard lead time for E32T11NF5M is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/25/26