- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E32R21
E32R21
Omron Automation
Photoelectric Sensor Retro-Reflective 0.25m 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Retro-Reflective 0.25m 2-Pin
Search Keywords: E32R21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32R21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85414080000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:0.25 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:N/A
-
Dimension:27.8 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
42 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$303.09
3
$294.66
5
$290.24
10 +
$285.89
Click for Quote
Log in
to unlock special pricing