Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E32L25L

Photoelectric Sensor Convergent-Reflective 0.009m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Convergent-Reflective 0.009m
Search Keywords: E32L25L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E32L25L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544700000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Convergent-Reflective
Maximum Sensing Distance: 0.009 m
Operating Temperature: -40 to 105 °C
Dimension: 18 x 4 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E32L25L RoHS compliant?
Yes, E32L25L is RoHS compliant.
What is the lead time for E32L25L?
The standard lead time for E32L25L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
35 can ship
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$362.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!