- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E32DC200F
Omron Automation
E32DC200F
Fiber optic sensor head - diffuse - M3 cylindrical axial with sleeve - diameter 1.2 mm - 90 mm lenght - R10 fiber - 2 m cable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32DC200F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Operating Temperature:N/A
-
Dimension:N/A