Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E32DC200

Fiber optic sensor head - diffuse - M6 cylindrical axial - R25 fiber - 2 m cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fiber optic sensor head - diffuse - M6 cylindrical axial - R25 fiber - 2 m cable
Search Keywords: E32DC200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E32DC200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541900000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Sensing Distance: 1 m
Output Type: PNP
Mounting: Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E32DC200 RoHS compliant?
Yes, E32DC200 is RoHS compliant.
What is the lead time for E32DC200?
The standard lead time for E32DC200 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Manufacturer Stock:
526 can ship
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$107.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!