- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E32D32L
Omron Automation
E32D32L
Photoelectric Sensor Reflective 0.25m 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Reflective 0.25m 2-Pin
Search Keywords: E32D32L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32D32L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflective
-
Maximum Sensing Distance:0.25 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:N/A
-
Dimension:15 x 6 mm
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is E32D32L RoHS compliant?
Yes, E32D32L is RoHS compliant.
What is the lead time for E32D32L?
The standard lead time for E32D32L is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
94
can ship
26 Weeks
can ship
3/10/27
CUSTOMERS
ALSO BOUGHT