- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E32D21L
E32D21L
Omron Automation
Photoelectric Sensor Reflective 0.21m 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Reflective 0.21m 2-Pin
Search Keywords: E32D21L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32D21L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538901000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflective
-
Maximum Sensing Distance:0.21 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:N/A
-
Dimension:15 x 8.08 x 7 mm
-
Mounting:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$141.34
3
$139.22
5
$137.13
10 +
$135.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments