- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E32D12F
E32D12F
Omron Automation
Photoelectric Sensor Reflective 0.16m 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Reflective 0.16m 2-Pin
Search Keywords: E32D12F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32D12F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Reflective
-
Maximum Sensing Distance:0.16 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
-
Dimension:16 x 6 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$690.33
3
$679.98
5 +
$664.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments