- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E32CC200
Omron Automation
E32CC200
Photoelectric Sensor Coaxial Retroreflective 0.3m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32CC200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Maximum Sensing Distance:0.3 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
-
Dimension:N/A