- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E32A0412M
Omron Automation
E32A0412M
Photoelectric Sensor Thru-beam 0.46m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photoelectric Sensor Thru-beam 0.46m
Search Keywords: E32A0412M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32A0412M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam10282
-
Maximum Sensing Distance:0.46 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Connector10281
-
Dimension:21 x 9 x 210258mmmm
-
Mounting:Screw
Frequently Asked Questions
Is E32A0412M RoHS compliant?
Yes, E32A0412M is RoHS compliant.
What is the lead time for E32A0412M?
The standard lead time for E32A0412M is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$776.62
3
$764.97
5 +
$747.86
Click for Quote
Log in
to unlock special pricing