- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2VX10C12M
E2VX10C12M
Omron Automation
Proximity Sensor Inductive NO NPN 1cm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor Inductive NO NPN 1cm 10V to 30VDC 3-Pin
Search Keywords: E2VX10C12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2VX10C12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:60 x 42 mm
-
Response Frequency:70 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$274.51
3
$268.16
5
$264.14
10 +
$260.17
Click for Quote
Log in
to unlock special pricing