Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2SW241M

Proximity Sensor NC NPN 2.5mm 10V to 30VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor NC NPN 2.5mm 10V to 30VDC
Search Keywords: E2SW241M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2SW241M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543709960
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sensing Distance: 2.5 mm
Mounting: Screw
Output Type: NPN
Dimension: 23 x 8 x 7.4 mm
Response Frequency: 1000 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Pre-Wire
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2SW241M RoHS compliant?
Yes, E2SW241M is RoHS compliant.
What is the lead time for E2SW241M?
The standard lead time for E2SW241M is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
Manufacturer Stock:
69 can ship
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$71.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!