Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2SW231M

Proximity Sensor Inductive NO NPN 2.5mm 10V to 30V 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO NPN 2.5mm 10V to 30V 3-Pin
Search Keywords: E2SW231M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2SW231M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 2.5 mm
Mounting: Panel
Output Type: NPN
Dimension: 20 x 6.4 x 5.9 mm
Operating Temperature: -25 to 70 °C
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2SW231M RoHS compliant?
Yes, E2SW231M is RoHS compliant.
What is the lead time for E2SW231M?
The standard lead time for E2SW231M is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 584
Can Ship immediately
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$71.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!