- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2SW215M
Omron Automation
E2SW215M
Proximity Sensor Inductive NO 2.5mm 12V to 24VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO 2.5mm 12V to 24VDC
Search Keywords: E2SW215M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2SW215M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2.5 mm
-
Output Type:N/A
-
Response Frequency:N/A
-
Operating Temperature:N/A
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2SW215M RoHS compliant?
Yes, E2SW215M is RoHS compliant.
What is the lead time for E2SW215M?
The standard lead time for E2SW215M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
417
can ship
9 Weeks
can ship
11/18/26