Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2SW161M

Proximity Sensor NC PNP 1.6mm 10V to 30VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor NC PNP 1.6mm 10V to 30VDC
Search Keywords: E2SW161M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2SW161M
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sensing Distance: 1.6 mm
Mounting: Screw
Output Type: PNP
Dimension: 20 x 6.4 x 5.9 mm
Response Frequency: 1000 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Pre-Wire
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2SW161M RoHS compliant?
Yes, E2SW161M is RoHS compliant.
What is the lead time for E2SW161M?
The standard lead time for E2SW161M is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
143 can ship
36 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$76.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!