Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2SW13B1M

Proximity Sensor NO NPN 1.6mm 10V to 30VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor NO NPN 1.6mm 10V to 30VDC
Search Keywords: E2SW13B1M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2SW13B1M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Sensing Distance:
    1.6 mm
  • Mounting:
    Screw
  • Output Type:
    NPN
  • Dimension:
    20 x 6.4 x 5.9 mm
  • Response Frequency:
    1000 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Pre-Wire
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2SW13B1M RoHS compliant?
Yes, E2SW13B1M is RoHS compliant.
What is the lead time for E2SW13B1M?
The standard lead time for E2SW13B1M is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
2 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$78.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!