- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2SW121M
Omron Automation
E2SW121M
The E2S-W12 1M is an unshielded, top-sensing DC 2-wire proximity sensor with a normally closed (NC) output and a 1.6 mm sensin ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2SW121M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 1.6 mm |
| Mounting: | Screw |
| Dimension: | 20 x 6.4 x 5.9 mm |
| Response Frequency: | 1000 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Pre-Wire |
| Typical Operating Supply Voltage: | 12,15,18,24 V |
| Switching Mode: | NC |